The Ohmite OD243J is a fixed resistor with a 2.5mm diameter and axial package. It has a maximum power dissipation of 250mW and is rated for a DC voltage of 250V. The resistor is available in a bulk packaging with 100 units per package. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Ohmite OD243J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD243J technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 24kR |
| RoHS Compliant | No |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OD243J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.