
The Ohmite OD245J is a through-hole fixed resistor with a DC rated voltage of 250V and a resistance of 2.4MR. It has a tolerance of 5% and a maximum power dissipation of 250mW. The resistor is packaged in bulk quantities of 100 and has a diameter of 2.5mm and a length of 0.276inch. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Ohmite OD245J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD245J technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.4MR |
| RoHS Compliant | No |
| Series | Little Demon® OD |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OD245J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.