The Little Demon OD 250V 5% 270kR Through-Hole Carbon Composition Resistor is a fixed resistor with a voltage rating of 250V and a resistance of 270kR. It has a tolerance of 5% and is designed for through-hole mounting. The resistor is packaged in bulk quantities of 100 units and is compliant with lead-free and RoHS regulations. It has a maximum operating temperature of 130°C and a minimum operating temperature of -70°C. The resistor has a maximum power dissipation of 250mW and is available from Ohmite.
Sign in to ask questions about the Ohmite OD274JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD274JE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Length | 0.276inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 270kR |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD274JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.