Through-hole mount fixed resistor featuring carbon composition technology. This component offers a resistance of 4.7kΩ with a 5% tolerance and a 250V voltage rating. Designed with axial leads, it has a maximum power dissipation of 0.25W and operates across a temperature range of -70°C to 130°C. The axial package measures 7mm in length with a 2.5mm diameter, and lead diameter of 0.6mm. RoHS compliant and lead-free.
Sign in to ask questions about the Ohmite OD472JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD472JE technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 34.3mm |
| Lead Pitch | 0.6mm |
| Length | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OD |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.027inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD472JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.