
Through-hole fixed resistor with 4.7 Ohm resistance and 5% tolerance. Features axial termination, 250mW power dissipation, and a 250V voltage rating. Constructed with carbon composition technology, this component operates between -70°C and 130°C. It has a 7mm length and 2.5mm diameter with 0.6mm lead diameter and pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Ohmite OD47GJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD47GJE technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Length | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OD |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD47GJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
