Res Carbon Composition 5.1K Ohm 5% 0.25W(1/4W) Molded AXL
Ohmite OD512J technical specifications.
| Mount | Through Hole |
| Resistance | 5.1kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.