1k Ohm 1/2W 5% Axial Fixed Resistor. Carbon composition technology with 2 terminations and an axial package. Features a 350V voltage rating and operates across a wide temperature range from -70°C to 130°C. This through-hole mount component has a 10.3mm length and 3.8mm diameter, with 0.7mm lead diameter and 34.3mm lead length. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite OF102JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 34.3mm |
| Lead Pitch | 0.7mm |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OF |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Wire/Cable Diameter | 0.029inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF102JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
