
Through-hole mounted carbon composition fixed resistor with 10k Ohms resistance and 5% tolerance. Features axial terminations, 0.50W power dissipation, and a 350V DC voltage rating. Encased in molded phenolic with a diameter of 3.8mm and lead diameter of 0.7mm. Operating temperature range from -70°C to 130°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite OF103JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 34.3mm |
| Lead Pitch | 0.7mm |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OF |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Wire/Cable Diameter | 0.029inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF103JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
