
Through-hole fixed resistor with 1.2kΩ resistance and 5% tolerance. Features carbon composition technology, 500mW power dissipation, and a 350V voltage rating. Axial package with 3.8mm diameter, 10.3mm length, and 0.7mm lead diameter. Operating temperature range from -70°C to 130°C. RoHS compliant.
Sign in to ask questions about the Ohmite OF122JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OF122JE technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 34.3mm |
| Lead Pitch | 0.7mm |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OF |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Wire/Cable Diameter | 0.029inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF122JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.