
Through-hole fixed resistor with axial termination, featuring 1.5kR resistance and 5% tolerance. This carbon composition resistor offers a 500mW power dissipation and a 350V voltage rating. Designed for through-hole mounting, it operates within a temperature range of -70°C to 130°C. The component has a 10.3mm length and 3.8mm diameter with 0.7mm lead diameter and pitch.
Sign in to ask questions about the Ohmite OF152JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OF152JE technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OF |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF152JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
