Sign in to ask questions about the Ohmite OF165J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OF165J technical specifications.
| Resistance | 1.6MR |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OF165J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.