
The OF201JE resistor from Ohmite features a 200R resistance value with a tolerance of 5%. It has a maximum operating temperature range of -70°C to 130°C and a maximum power dissipation of 500mW. The resistor is packaged in a bulk quantity of 100 units and is lead free. It is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | OF |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |