The Little Demon OF 350V 5% 240R Axial Through-Hole Resistor from Ohmite features a carbon composition design with a maximum power dissipation of 500mW. It has a resistance of 240 ohms with a tolerance of 5% and is rated for a maximum operating temperature of 130°C. This resistor is packaged in bulk quantities of 100 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Ohmite OF241JE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 240R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | Little Demon® OF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.