The Little Demon OF resistor from Ohmite features a voltage rating of 350V and a resistance of 240kR with a tolerance of 5%. It is available in an axial package with a termination of axial and is designed for through-hole mounting. The resistor has a maximum power dissipation of 500mW and operates within a temperature range of -70°C to 130°C. It is compliant with RoHS regulations and is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.406inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 240kR |
| RoHS Compliant | Yes |
| Series | Little Demon® OF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |