
Through-hole fixed resistor featuring carbon composition technology. 2.7 kΩ resistance with a 5% tolerance. Rated for 0.5W (1/2W) power dissipation and 350V DC. Molded axial package with 3.8mm diameter, 10.3mm length, and 0.7mm lead diameter. Operating temperature range from -70°C to 130°C. RoHS compliant.
Sign in to ask questions about the Ohmite OF272JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OF272JE technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OF |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Wire/Cable Diameter | 0.029inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF272JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
