
The Little Demon OF resistor from Ohmite is a through-hole component with a voltage rating of 350V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is available in a bulk packaging with 100 pieces per package. The resistor is lead-free and RoHS compliant, making it suitable for a wide range of applications. It operates within a temperature range of -70°C to 130°C.
Sign in to ask questions about the Ohmite OF433JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OF433JE technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 43kR |
| RoHS Compliant | Yes |
| Series | Little Demon® OF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF433JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.