
The Little Demon OF 350V 4.3MR 5% 500mW Axial Through Hole resistor is a through-hole fixed resistor from Ohmite, offering a voltage rating of 350V and a resistance of 4.3 megohms with a tolerance of 5%. It has a maximum power dissipation of 500mW and is available in a bulk packaging quantity of 100 units. The resistor is designed to operate within a temperature range of -70°C to 130°C and is compliant with lead-free and RoHS standards.
Sign in to ask questions about the Ohmite OF435JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OF435JE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4.3MR |
| RoHS Compliant | Yes |
| Series | Little Demon® OF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF435JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.