
The Little Demon OF43GJE is a through-hole fixed resistor from Ohmite with a voltage rating of 350V and a resistance of 4.3 ohms. It has a tolerance of 5% and a maximum power dissipation of 500mW. The resistor is packaged in an axial configuration with a diameter of 3.8mm and a length of 0.406inch. It is RoHS compliant and suitable for operation between -70°C and 130°C.
Sign in to ask questions about the Ohmite OF43GJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OF43GJE technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | Little Demon® OF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF43GJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.