
Through-hole fixed resistor featuring 470 Ohm resistance with a 5% tolerance. This axial component offers a 500mW power dissipation rating and a 350V voltage rating. Constructed with carbon composition technology, it operates within a temperature range of -70°C to 130°C. The resistor has a 10.3mm length and 3.8mm diameter with 0.7mm axial leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite OF471JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OF |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF471JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.