
The Little Demon OF 4.7R 350V 5% resistor is a through-hole component with an axial package. It has a maximum operating temperature of 130°C and a minimum operating temperature of -70°C. The resistor is rated for a maximum power dissipation of 500mW and has a voltage rating of 350V. It is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Ohmite OF47GJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OF47GJ technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.7mm |
| Length | 0.406inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4.7R |
| RoHS Compliant | No |
| Series | Little Demon® OF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OF47GJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.