Through-hole fixed resistor with 560 Ohm resistance and 5% tolerance. Features axial termination, carbon composition technology, and a 500mW power rating. Operates across a temperature range of -70°C to 130°C with a 350V voltage rating. Axial package measures 10.3mm in length and 3.8mm in diameter, with 0.7mm lead diameter and pitch. Lead-free and RoHS compliant.
Sign in to ask questions about the Ohmite OF561JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OF561JE technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 560R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OF |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF561JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
