The OF621JE is a carbon composition resistor with a voltage rating of 350V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in an axial configuration for through-hole mounting. The resistor is lead-free and RoHS compliant, with a resistance value of 620 ohms. It operates over a temperature range of -70°C to 130°C.
Checking distributor stock and pricing after the page loads.
Ohmite OF621JE technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| Resistance | 620R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OF |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.