
The Little Demon OF624JE resistor from Ohmite is a fixed axial through-hole device with a 620kR resistance value and 5% tolerance. It has a maximum operating temperature range of -70°C to 130°C and a maximum power dissipation of 500mW. The resistor is lead-free and RoHS compliant, packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 620kR |
| RoHS Compliant | Yes |
| Series | Little Demon® OF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |