The Little Demon OF 350V 7.5kR 5% Axial Through-Hole Resistor is a fixed resistor from Ohmite with a voltage rating of 350V and a resistance of 7.5kR. It has a tolerance of 5% and is packaged in an axial configuration for through-hole mounting. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 130°C and a minimum operating temperature of -70°C. It can handle a maximum power dissipation of 500mW.
Ohmite OF752JE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | Little Demon® OF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF752JE to view detailed technical specifications.
No datasheet is available for this part.