
The OF821JE is a carbon composition resistor with a resistance of 820 ohms and a tolerance of 5%. It has a maximum operating temperature of 130°C and a minimum operating temperature of -70°C. The resistor is packaged in axial form and is designed for through-hole mounting. It is compliant with RoHS regulations and has a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Ohmite OF821JE technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 820R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OF |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.