Res Carbon Composition 820K Ohm 5% 0.5W(1/2W) Molded AXL
Ohmite OF824J technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 820kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.