The Little Demon OF resistor from Ohmite is a through-hole component with a 350V voltage rating and 8.2R resistance value. It features a 5% tolerance and is available in bulk packaging with 100 units per package. The resistor has a maximum power dissipation of 500mW and operates within a temperature range of -70°C to 130°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Ohmite OF82GJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OF82GJE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | Little Demon® OF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF82GJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.