
The Little Demon OF resistor from Ohmite is a through-hole component with a 350V voltage rating and 910 ohm resistance. It has a 5% tolerance and is available in a bulk packaging with 100 units per package. The resistor is designed to operate within a temperature range of -70°C to 130°C and has a maximum power dissipation of 500mW. It is RoHS compliant and features an axial package with a 3.8mm diameter and 0.406inch length.
Ohmite OF911JE technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Length | 0.406inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | Little Demon® OF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF911JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
