Ceramic Composition Resistors 1/8WATT 15KOHMS 5%
Ohmite OJ1535 technical specifications.
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | OJ |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OJ1535 to view detailed technical specifications.
No datasheet is available for this part.