
The Ohmite OJ1535E-R52 is a 15kR axial through-hole fixed resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. It has a maximum power dissipation of 125mW and is available in a package quantity of 5000 units. The resistor is packaged in tape and reel format and features a tolerance of 5%. It is part of the Little Rebel OJ series and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 1.85mm |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Series | Little Rebel® OJ |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |