
The Ohmite OJ2235E-R52 is a through-hole fixed resistor with a resistance of 22kΩ and a voltage rating of 200V. It features an axial package with a diameter of 1.85mm and a length of 0.138inch. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. It is available in a tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite OJ2235E-R52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 1.85mm |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Series | Little Rebel® OJ |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OJ2235E-R52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.