
The Little Rebel OJ3325E-R52 resistor is a fixed axial through-hole device with a voltage rating of 200V and a resistance of 3.3kR. It has a tolerance of 5% and a maximum power dissipation of 125mW. The resistor is packaged in a tape and reel format with 5000 units per package. It has an operating temperature range of -70°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite OJ3325E-R52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 1.85mm |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Series | Little Rebel® OJ |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OJ3325E-R52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.