Ohmite OJ4725E-R52 technical specifications.
| Package/Case | Axial |
| Length | 0.138inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Series | Little Rebel® OJ |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OJ4725E-R52 to view detailed technical specifications.
No datasheet is available for this part.