The Little Rebel OK 1.1kR 5% 250V Axial Through-Hole Resistor from Ohmite is a fixed resistor with a resistance of 1.1kR and a tolerance of 5%. It has a voltage rating of 250V and is available in a package quantity of 5000 units per reel. The resistor has a maximum power dissipation of 250mW and can operate over a temperature range of -70°C to 155°C. It is suitable for through-hole mounting and is available in an axial package with a diameter of 2.5mm and a length of 0.268inch.
Ohmite OK1125E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.1kR |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK1125E-R52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.