
The Little Rebel OK1205E-R52 resistor features a 12 ohm resistance with a 5% tolerance, suitable for applications up to 250V. It is packaged in an axial configuration for through-hole mounting. Operating temperature range is from -70°C to 155°C. The resistor has a maximum power dissipation of 250mW and is available in quantities of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |