The Little Rebel OK 250V resistor is a through-hole component with a 160 ohm resistance value and 5% tolerance. It is packaged in axial form with a 2.5mm diameter and 0.268 inch length. The resistor is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -70°C, with a maximum power dissipation of 250mW. It is available in quantities of 5000, packaged on tape and reel.
Ohmite OK1615E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 160R |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK1615E-R52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.