The Little Rebel OK 220R 5% Axial Through-Hole Resistor from Ohmite is a fixed resistor with a resistance of 220 ohms and a tolerance of 5%. It is designed for through-hole mounting and features a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. The resistor has a maximum power dissipation of 250mW and is available in a package quantity of 5000 units, packaged in tape and reel.
Ohmite OK2215E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK2215E-R52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.