
The OK3305E-R52 is a through-hole axial resistor from Ohmite with a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. It has a resistance of 33 ohms and a tolerance of 5%. The resistor is packaged in a tape and reel with 5000 units per package. It can dissipate a maximum of 250 milliwatts of power.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| Series | OK |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |