
The OK3315E-R52 is a 2.5mm axial through-hole fixed resistor from Ohmite with a resistance of 330 ohms and a tolerance of 5%. It has a maximum operating temperature range of -70°C to 155°C and a maximum power dissipation of 250mW. The resistor is packaged in a tape and reel format with 5000 units per package. It is designed for use in a variety of applications where a high-precision resistor is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |