The OK4715E is a 2.5mm diameter axial leaded resistor with a resistance of 470 ohms and a tolerance of 5%. It features a ceramic package and is designed for through hole mounting. The resistor is rated for a maximum operating temperature of 155°C and a minimum operating temperature of 70°C. It is compliant with RoHS regulations and is available in cut tape packaging.
Sign in to ask questions about the Ohmite OK4715E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OK4715E technical specifications.
| Package/Case | Ceramic |
| Diameter | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | OK |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK4715E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.