The Little Rebel OK 68R 5% 250V Axial Through-Hole Resistor is a fixed resistor with a resistance of 68 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. The resistor is packaged in an axial configuration and is designed for through-hole mounting. It has a maximum power dissipation of 250mW and is available in quantities of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite OK6805E-R52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK6805E-R52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.