The OK6825E-R52 is a carbon film resistor with a resistance of 6.8kR and a tolerance of 5%. It has a maximum power dissipation of 250mW and a voltage rating of 250V. The resistor is packaged in an axial configuration with a diameter of 2.5mm and a length of 6.8mm. It is designed for through-hole mounting and has a maximum operating temperature of 155°C and a minimum operating temperature of -70°C.
Ohmite OK6825E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| Series | OK |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK6825E-R52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.