
The OK6835E-R52 is a 68kR 5% 250V axial through-hole fixed resistor from Ohmite. It is available in a package quantity of 5000 units, packaged in tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. It can dissipate a maximum power of 250mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |