
The OK6845E-R52 is a 680kR 5% axial through-hole fixed resistor from Ohmite. It features a maximum power dissipation of 250mW and a voltage rating of 250V. The resistor is available in a package quantity of 5000 and is packaged in tape and reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 680kR |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |