The Little Rebel OK8205E-R52 resistor features an axial package with a diameter of 2.5mm and a length of 0.268inch, suitable for through-hole mounting. It has a maximum power dissipation of 250mW and operates within a temperature range of -70°C to 155°C. With a resistance value of 82 ohms and a tolerance of 5%, this resistor is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 82R |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |