The OK8255E-R52 is a through-hole fixed resistor from Ohmite, featuring a 250V voltage rating and 8.2MR resistance value with a 5% tolerance. It is available in an axial package with a 2.5mm diameter and 0.268inch length. The resistor has a maximum power dissipation of 250mW and operates over a temperature range of -70°C to 155°C. It is packaged in tape and reel quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 8.2MR |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |