
Res Carbon Film 100 Ohm 5% 0.5W(1/2W) -450ppm/°C Conformal Coated AXL
Ohmite OL1015 technical specifications.
| Mount | Through Hole |
| Resistance | 100R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.