
The OL1025E is a 1kR carbon film resistor with a 5% tolerance, packaged in a ceramic axial format. It has a maximum operating temperature of 155°C and a minimum operating temperature of 70°C. The resistor is through-hole mounted and compliant with RoHS regulations.
Ohmite OL1025E technical specifications.
| Package/Case | Ceramic |
| Diameter | 3mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Mount | Through Hole |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | OL |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL1025E to view detailed technical specifications.
No datasheet is available for this part.