
Res Carbon Film 1M Ohm 5% 0.5W(1/2W) -700ppm/C Ceramic AXL T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
