
The Little Rebel OL 1.1kR resistor features a 5% tolerance and 350V voltage rating. It is available in a through-hole axial package with a diameter of 3mm and a length of 0.354inch. The resistor has a maximum power dissipation of 500mW and operates over a temperature range of -70°C to 155°C. It is packaged in tape and reel quantities of 4000 units.
Ohmite OL1125E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.1kR |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL1125E-R52 to view detailed technical specifications.
No datasheet is available for this part.